EVLVIP16H-4WFL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3
Unit Price: 56,96000 €
Datasheet
VIPer16 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VIPer16 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board

EVLVIP16H-4WFL

DigiKey Part Number
497-8835-ND
Manufacturer
Manufacturer Product Number
EVLVIP16H-4WFL
Description
EVAL BOARD FOR VIPER16
Customer Reference
Detailed Description
VIPer16 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
4W
Voltage - Output
16V
Current - Output
250mA
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
115kHz
Contents
Board(s)
Utilized IC / Part
VIPer16
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable