
EVLSTNRG011-150 | |
|---|---|
DigiKey Part Number | 497-18063-ND |
Manufacturer | |
Manufacturer Product Number | EVLSTNRG011-150 |
Description | EVAL BOARD FOR STNRG011 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STNRG011 - 1 Non-Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 150W | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | STNRG011 | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,11000 € | 246,11 € |
| Unit Price without VAT: | 246,11000 € |
|---|---|
| Unit Price with VAT: | 292,87090 € |

