
EVLSRK1004F | |
|---|---|
DigiKey Part Number | 497-EVLSRK1004F-ND |
Manufacturer | |
Manufacturer Product Number | EVLSRK1004F |
Description | EVAL BOARD FOR SRK1004F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SRK1004F - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | SRK1004F | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,12000 € | 44,12 € |
| 10 | 44,02500 € | 440,25 € |
| 25 | 43,98440 € | 1.099,61 € |
| 100 | 43,92330 € | 4.392,33 € |
| Unit Price without VAT: | 44,12000 € |
|---|---|
| Unit Price with VAT: | 52,50280 € |

