
EVLSRK1000A-TO | |
|---|---|
DigiKey Part Number | EVLSRK1000A-TO-ND |
Manufacturer | |
Manufacturer Product Number | EVLSRK1000A-TO |
Description | EVAL BOARD FOR SRK1000A |
Customer Reference | |
Detailed Description | SRK1000A - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | SRK1000A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,64000 € | 29,64 € |
| 10 | 24,06000 € | 240,60 € |
| 25 | 22,66680 € | 566,67 € |
| 100 | 21,13570 € | 2.113,57 € |
| 250 | 20,40588 € | 5.101,47 € |
| Unit Price without VAT: | 29,64000 € |
|---|---|
| Unit Price with VAT: | 35,27160 € |

