
EVLONE140W | |
|---|---|
DigiKey Part Number | 497-EVLONE140W-ND |
Manufacturer | |
Manufacturer Product Number | EVLONE140W |
Description | EVAL BOARD FOR ST-ONEHP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ST-ONEHP - USB Type-C Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C Power Delivery (PD) |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part ST-ONEHP |
Part Status Active | Primary Attributes 90 ~ 264VAC Input Voltage |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,61000 € | 163,61 € |
| Unit Price without VAT: | 163,61000 € |
|---|---|
| Unit Price with VAT: | 194,69590 € |


