
EVLHVLED815W8CV | |
|---|---|
DigiKey Part Number | 497-EVLHVLED815W8CV-ND |
Manufacturer | |
Manufacturer Product Number | EVLHVLED815W8CV |
Description | EVAL BOARD FOR HVLED815PF |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | HVLED815PF - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 310mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 25V | |
Features | - | |
Voltage - Input | 200 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | HVLED815PF | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 € | 66,52 € |
| Unit Price without VAT: | 66,52000 € |
|---|---|
| Unit Price with VAT: | 79,15880 € |

