
EVLHV101PSR50W | |
|---|---|
DigiKey Part Number | 497-EVLHV101PSR50W-ND |
Manufacturer | |
Manufacturer Product Number | EVLHV101PSR50W |
Description | EVAL BOARD FOR HVLED101 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | HVLED101 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer STMicroelectronics | Current - Output 833mA |
Packaging Bulk | Voltage - Input 90 ~ 265 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part HVLED101 |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,87000 € | 97,87 € |
| Unit Price without VAT: | 97,87000 € |
|---|---|
| Unit Price with VAT: | 116,46530 € |

