
EVLCMB1-90WADP | |
|---|---|
DigiKey Part Number | EVLCMB1-90WADP-ND |
Manufacturer | |
Manufacturer Product Number | EVLCMB1-90WADP |
Description | EVAL BOARD FOR STCMB1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STCMB1 - 1 Non-Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4.75A |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 264 VAC |
Packaging Bulk | Regulator Topology Resonant |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose AC/DC, Primary and Secondary Side with PFC | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part STCMB1 |
Power - Output 90W | Base Product Number |
Voltage - Output 19V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,80000 € | 204,80 € |
| Unit Price without VAT: | 204,80000 € |
|---|---|
| Unit Price with VAT: | 243,71200 € |

