Direct

EVLALTAIR900-M1 | |
|---|---|
DigiKey Part Number | 497-10831-ND |
Manufacturer | |
Manufacturer Product Number | EVLALTAIR900-M1 |
Description | EVAL BOARD FOR ALTAIR04900 |
Customer Reference | |
Detailed Description | ALTAIR04-900 - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V, 13V |
Manufacturer STMicroelectronics | Current - Output 550mA, 100mA |
Packaging Bulk | Voltage - Input 85 ~ 265 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part ALTAIR04-900 |
Power - Output 7.48W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-ISA133V1 | STMicroelectronics | 1 | 497-14135-ND | 43,37000 € | Direct |



