
EVL90WADP-LLCSR | |
|---|---|
DigiKey Part Number | 497-10377-ND |
Manufacturer | |
Manufacturer Product Number | EVL90WADP-LLCSR |
Description | EVAL BOARD L6563H L6599A SRK2000 |
Customer Reference | |
Detailed Description | L6563H, L6599A, SRK2000 - 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 19V |
Manufacturer STMicroelectronics | Current - Output 4.75A |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Obsolete | Regulator Topology Boost |
Main Purpose AC/DC, Primary and Secondary Side with PFC | Frequency - Switching 130kHz |
Outputs and Type 1 Isolated Output | Contents Board(s) |
Power - Output 90W | Utilized IC / Part L6563H, L6599A, SRK2000 |

