
EVL6699-HVSL | |
|---|---|
DigiKey Part Number | 497-EVL6699-HVSL-ND |
Manufacturer | |
Manufacturer Product Number | EVL6699-HVSL |
Description | EVAL BOARD FOR L6699 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6699 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 150V |
Manufacturer STMicroelectronics | Features Dimmable |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1A | Utilized IC / Part L6699 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,32000 € | 299,32 € |
| Unit Price without VAT: | 299,32000 € |
|---|---|
| Unit Price with VAT: | 356,19080 € |

