Direct

EVL6699-90WADP | |
|---|---|
DigiKey Part Number | 497-12932-ND |
Manufacturer | |
Manufacturer Product Number | EVL6699-90WADP |
Description | EVAL BOARD FOR L6563H L6699 |
Customer Reference | |
Detailed Description | L6563H, L6699 - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 19V |
Manufacturer STMicroelectronics | Current - Output 4.7A |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Obsolete | Regulator Topology Resonant |
Main Purpose AC/DC, Primary Side and PFC | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part L6563H, L6699 |
Power - Output 90W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-ISA138V1 | STMicroelectronics | 1 | 497-14886-ND | 143,23000 € | Direct |



