Similar

EVL6566B-65W | |
|---|---|
DigiKey Part Number | 497-6452-ND |
Manufacturer | |
Manufacturer Product Number | EVL6566B-65W |
Description | EVAL BOARD FOR L6566B |
Customer Reference | |
Detailed Description | L6566B - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 65W | |
Voltage - Output | 12V | |
Current - Output | 5.4A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 80kHz | |
Contents | Board(s) | |
Utilized IC / Part | L6566B | |
Note | - | |
Base Product Number |



