
EVL6566B-40WSTB | |
|---|---|
DigiKey Part Number | 497-6450-ND |
Manufacturer | |
Manufacturer Product Number | EVL6566B-40WSTB |
Description | EVAL BOARD FOR L6566B |
Customer Reference | |
Detailed Description | L6566B - 4 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.4A, 1.9A, 1.73A, 500mA |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 264 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 62kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 4 Isolated Outputs | Utilized IC / Part L6566B |
Power - Output 40W | Base Product Number |
Voltage - Output 5V, 12V, 1.8V, 3.3V |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,27000 € | 40,27 € |
| Unit Price without VAT: | 40,27000 € |
|---|---|
| Unit Price with VAT: | 47,92130 € |


