
EVL6563H-250W | |
|---|---|
DigiKey Part Number | 497-10378-ND |
Manufacturer | |
Manufacturer Product Number | EVL6563H-250W |
Description | EVAL BOARD FOR L6563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6563 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Factor Correction |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part L6563 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,13000 € | 135,13 € |
| Unit Price without VAT: | 135,13000 € |
|---|---|
| Unit Price with VAT: | 160,80470 € |

