
EVL6208-PLUG | |
|---|---|
DigiKey Part Number | 497-EVL6208-PLUG-ND |
Manufacturer | |
Manufacturer Product Number | EVL6208-PLUG |
Description | EVAL BOARD FOR L6208 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6208 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | L6208 | |
Primary Attributes | Motors (DC, Stepper) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,38000 € | 21,38 € |
| Unit Price without VAT: | 21,38000 € |
|---|---|
| Unit Price with VAT: | 25,44220 € |

