
EVL4984-350W | |
|---|---|
DigiKey Part Number | 497-EVL4984-350W-ND |
Manufacturer | |
Manufacturer Product Number | EVL4984-350W |
Description | EVAL BOARD FOR L4984D |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L4984D - 1 Non-Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 400V |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 265 VAC |
Packaging Bulk | Frequency - Switching 70kHz |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Primary and Secondary Side with PFC | Utilized IC / Part L4984D |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Power - Output 350W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,59000 € | 179,59 € |
| Unit Price without VAT: | 179,59000 € |
|---|---|
| Unit Price with VAT: | 213,71210 € |

