L6599A, MasterGaN1, SRK2001A - 1 Non-Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL250WMG1L

DigiKey Part Number
497-EVL250WMG1L-ND
Manufacturer
Manufacturer Product Number
EVL250WMG1L
Description
EVAL BOARD FOR L6599A MASTERGAN1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
L6599A, MasterGaN1, SRK2001A - 1 Non-Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
250W
Voltage - Output
24V
Current - Output
10.5A
Voltage - Input
400V
Regulator Topology
Resonant
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
L6599A, MasterGaN1, SRK2001A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:20
All prices are in EUR
Box
QuantityUnit PriceExt Price
1262,67000 €262,67 €
Manufacturers Standard Package
Unit Price without VAT:262,67000 €
Unit Price with VAT:312,57730 €