
EVL150W-HVSL | |
|---|---|
DigiKey Part Number | 497-19487-ND |
Manufacturer | |
Manufacturer Product Number | EVL150W-HVSL |
Description | EVAL BOARD FOR STCMB1 |
Customer Reference | |
Detailed Description | STCMB1 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 150V |
Manufacturer STMicroelectronics | Features Dimmable |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1A | Utilized IC / Part STCMB1 |
Outputs and Type 1 Isolated Output | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,37000 € | 210,37 € |
| Unit Price without VAT: | 210,37000 € |
|---|---|
| Unit Price with VAT: | 250,34030 € |

