
EVL130W-SL-EU | |
|---|---|
DigiKey Part Number | 497-10540-ND |
Manufacturer | |
Manufacturer Product Number | EVL130W-SL-EU |
Description | EVAL BOARD FOR L6562AT L6599AT |
Customer Reference | |
Detailed Description | L6562AT, L6599AT - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Isolated Output |
Manufacturer STMicroelectronics | Voltage - Output 48V |
Packaging Bulk | Voltage - Input 177 ~ 277 VAC |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 2.7A | Utilized IC / Part L6562AT, L6599AT |

