
EVL012LED | |
|---|---|
DigiKey Part Number | 497-EVL012LED-ND |
Manufacturer | |
Manufacturer Product Number | EVL012LED |
Description | EVAL BOARD FOR STNRG012 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STNRG012 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 3.6A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 36V ~ 56V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 277 VAC | |
Contents | Board(s) | |
Utilized IC / Part | STNRG012 | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,46000 € | 128,46 € |
| Unit Price without VAT: | 128,46000 € |
|---|---|
| Unit Price with VAT: | 152,86740 € |

