
EVL011A150ADP | |
|---|---|
DigiKey Part Number | 497-EVL011A150ADP-ND |
Manufacturer | |
Manufacturer Product Number | EVL011A150ADP |
Description | EVAL BOARD FOR SRK2001 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SRK2001, STNRG011A - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | No | |
Utilized IC / Part | SRK2001, STNRG011A | |
Primary Attributes | 90 ~ 264VAC Input Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,65000 € | 321,65 € |
| Unit Price without VAT: | 321,65000 € |
|---|---|
| Unit Price with VAT: | 382,76350 € |

