
EVB-T5 | |
|---|---|
DigiKey Part Number | 497-EVB-T5-ND |
Manufacturer | |
Manufacturer Product Number | EVB-T5 |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Teseo-V - GNSS Navigation Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS Receiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Teseo-V | |
Note | - | |
RF Type | GNSS | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,50000 € | 177,50 € |
| Unit Price without VAT: | 177,50000 € |
|---|---|
| Unit Price with VAT: | 211,22500 € |

