

EVALVIPER17L-7W | |
|---|---|
DigiKey Part Number | 497-6447-ND |
Manufacturer | |
Manufacturer Product Number | EVALVIPER17L-7W |
Description | EVAL BOARD FOR VIPER17 |
Customer Reference | |
Detailed Description | VIPer17 VIPerPlus 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 7W | |
Voltage - Output | 12V | |
Current - Output | 600mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 60kHz | |
Contents | Board(s) | |
Utilized IC / Part | VIPer17 | |
Note | - |



