
EVALSTDRV600HB8 | |
|---|---|
DigiKey Part Number | 497-17725-ND |
Manufacturer | |
Manufacturer Product Number | EVALSTDRV600HB8 |
Description | EVAL BOARD FOR L6385E L6387E |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6385E, L6387E, L6388E, L6389E, L6395, L6398, L6399 - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | L6385E, L6387E, L6388E, L6389E, L6395, L6398, L6399 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 30,55920 € |

