
EVALST7540-1 | |
|---|---|
DigiKey Part Number | 497-5485-ND |
Manufacturer | |
Manufacturer Product Number | EVALST7540-1 |
Description | EVAL BOARD FOR ST7540 |
Customer Reference | |
Detailed Description | ST7540 - Power Line Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Line Transceiver |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part ST7540 |
Part Status Obsolete | Secondary Attributes GUI, Requires the EVALCOMMBOARD |
Type Interface | Contents Board(s) |

