



EVALST-ISOSD61L | |
|---|---|
DigiKey Part Number | 497-EVALST-ISOSD61L-ND |
Manufacturer | |
Manufacturer Product Number | EVALST-ISOSD61L |
Description | EVALUATION BOARD FOR ISOSD61L IS |
Customer Reference | |
Detailed Description | ISOSD61L - 1 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 25M |
Manufacturer STMicroelectronics | Data Interface LVDS |
Packaging Bulk | Input Range ±320mV |
Part Status Obsolete | Power (Typ) @ Conditions 1.1W @ 25MSPS |
Number of A/D Converters 16 | Utilized IC / Part ISOSD61L |
Number of Bits 1 | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,66000 € | 71,66 € |
| Unit Price without VAT: | 71,66000 € |
|---|---|
| Unit Price with VAT: | 85,27540 € |


