
EVALPM8803-FWD | |
|---|---|
DigiKey Part Number | 497-11279-ND |
Manufacturer | |
Manufacturer Product Number | EVALPM8803-FWD |
Description | EVAL BOARD FOR PM8803 |
Customer Reference | |
Detailed Description | PM8803 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part PM8803 |
Manufacturer STMicroelectronics | Primary Attributes 3.3V or 5V Output |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power over Ethernet (PoE) |


