
EVALPM8803-FLY | |
|---|---|
DigiKey Part Number | 497-11278-ND |
Manufacturer | |
Manufacturer Product Number | EVALPM8803-FLY |
Description | EVAL BOARD FOR PM8803 |
Customer Reference | |
Detailed Description | PM8803 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer STMicroelectronics | Utilized IC / Part PM8803 |
Packaging Box | Primary Attributes 3.3V or 5V Output |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |

