PM8800A - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALPM8800A-HP

DigiKey Part Number
497-6366-ND
Manufacturer
Manufacturer Product Number
EVALPM8800A-HP
Description
EVAL BOARD FOR PM8800A
Customer Reference
Detailed Description
PM8800A - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
STMicroelectronics
Current - Output
4A
Packaging
Bulk
Voltage - Input
30V ~ 60V
Part Status
Obsolete
Regulator Topology
Flyback
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Frequency - Switching
250kHz
Outputs and Type
1 Isolated Output
Contents
Board(s)
Power - Output
20W
Utilized IC / Part
PM8800A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.