
EVALKITST75MM-1 | |
|---|---|
DigiKey Part Number | EVALKITST75MM-1-ND |
Manufacturer | |
Manufacturer Product Number | EVALKITST75MM-1 |
Description | EVAL BOARD FOR ST75MM |
Customer Reference | |
Detailed Description | ST75MM - Power Line Communication Modem (PLC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Power Line Communication Modem (PLC) | |
Embedded | - | |
Utilized IC / Part | ST75MM | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

