
EVALHVLED815W15 | |
|---|---|
DigiKey Part Number | 497-13357-ND |
Manufacturer | |
Manufacturer Product Number | EVALHVLED815W15 |
Description | EVAL BOARD FOR HVLED815PF |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | HVLED815PF - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 11.5V ~ 23V |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Utilized IC / Part HVLED815PF |
Part Status Active | Base Product Number |
Outputs and Type 1 Isolated Output |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,91000 € | 86,91 € |
| Unit Price without VAT: | 86,91000 € |
|---|---|
| Unit Price with VAT: | 103,42290 € |

