Similar

EVALED7706 | |
|---|---|
DigiKey Part Number | 497-6445-ND |
Manufacturer | |
Manufacturer Product Number | EVALED7706 |
Description | EVALUATION BOARD FOR LED7706 |
Customer Reference | |
Detailed Description | LED7706 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 36V |
Manufacturer STMicroelectronics | Features Dimmable |
Packaging Box | Voltage - Input 4.5V ~ 36V |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 30mA | Utilized IC / Part LED7706 |
Outputs and Type 6 Non-Isolated Outputs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-ILL020V1 | STMicroelectronics | 8 | 497-10043-ND | 49,85000 € | Similar |



