Similar

EVAL6668-75W | |
|---|---|
DigiKey Part Number | 497-6365-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6668-75W |
Description | EVAL BOARD FOR L6563 L6668 |
Customer Reference | |
Detailed Description | L6563, L6668 - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Category | Voltage - Output 19V |
Manufacturer STMicroelectronics | Current - Output 4A |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side and PFC | Frequency - Switching 65kHz |
Outputs and Type 1 Isolated Output | Contents Board(s) |
Power - Output 75W | Utilized IC / Part L6563, L6668 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVL6566A-75WADP | STMicroelectronics | 0 | 497-6449-ND | 153,60000 € | Similar |


