
EVAL6599-400W-T | |
|---|---|
DigiKey Part Number | 497-5857-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6599-400W-T |
Description | EVAL BOARD FOR L6563 L6599 |
Customer Reference | |
Detailed Description | L6563, L6599 - 4 Isolated Outputs AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side and PFC | |
Outputs and Type | 4 Isolated Outputs | |
Power - Output | 400W | |
Voltage - Output | 3.3V, 5V, 75V, 200V | |
Current - Output | 1.5A, 1A, 1A, 700mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Resonant | |
Frequency - Switching | 120kHz | |
Contents | Board(s) | |
Utilized IC / Part | L6563, L6599 | |
Note | - |


