
EVAL6598-100W | |
|---|---|
DigiKey Part Number | 497-5495-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6598-100W |
Description | EVAL BOARD FOR L6563 L6598 |
Customer Reference | |
Detailed Description | L6563, L6598 - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 24V |
Manufacturer STMicroelectronics | Current - Output 4A |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Obsolete | Regulator Topology Resonant |
Main Purpose AC/DC, Primary Side and PFC | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part L6563, L6598 |
Power - Output 100W |

