
EVAL6565N | |
|---|---|
DigiKey Part Number | 497-5494-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6565N |
Description | EVAL BOARD FOR L6565 |
Customer Reference | |
Detailed Description | L6565 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Category | Voltage - Output 15V |
Manufacturer STMicroelectronics | Current - Output 2A |
Packaging Bulk | Voltage - Input 88 ~ 264 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Frequency - Switching 60kHz |
Outputs and Type 1 Isolated Output | Contents Board(s) |
Power - Output 30W | Utilized IC / Part L6565 |

