
EVAL6520-1421 | |
|---|---|
DigiKey Part Number | 497-11421-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6520-1421 |
Description | EVAL BOARD FOR L6520 STT13005D |
Customer Reference | |
Detailed Description | L6520, STT13005D - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Function Ballast Control |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part L6520, STT13005D |
Part Status Obsolete | Primary Attributes Drives T5-14W-HE and T5-21W-HE Lamps |
Type Opto/Lighting | Contents Board(s) |

