



EVAL6482H-DISC | |
|---|---|
DigiKey Part Number | 497-EVAL6482H-DISC-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6482H-DISC |
Description | EVAL BOARD FOR L6482 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6482 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer STMicroelectronics | Utilized IC / Part L6482 |
Packaging Bulk | Primary Attributes 10.5V ~ 85V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,82000 € | 22,82 € |
| Unit Price without VAT: | 22,82000 € |
|---|---|
| Unit Price with VAT: | 27,15580 € |

