
EVAL6470 | |
|---|---|
DigiKey Part Number | 497-10603-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6470 |
Description | EVAL BOARD FOR L6470 |
Customer Reference | |
Detailed Description | L6470 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L6470 |
Packaging Box | Primary Attributes Motors (Stepper) |
Part Status Obsolete | Secondary Attributes Over Current and Temperature Protection |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVAL6470H | STMicroelectronics | 0 | 497-12819-ND | 62,64000 € | Similar |





