
EVAL5988D | |
|---|---|
DigiKey Part Number | 497-11277-ND |
Manufacturer | |
Manufacturer Product Number | EVAL5988D |
Description | EVAL BOARD FOR L5988D |
Customer Reference | |
Detailed Description | L5988D - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.6V ~ 18V |
Manufacturer STMicroelectronics | Current - Output 4A |
Packaging Box | Voltage - Input 2.9V ~ 18V |
Part Status Obsolete | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L5988D |

