
EVAL5973AD | |
|---|---|
DigiKey Part Number | 497-4133-ND |
Manufacturer | |
Manufacturer Product Number | EVAL5973AD |
Description | EVAL BOARD FOR L5973A |
Customer Reference | |
Detailed Description | L5973A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL5973AD Models |
Category | Current - Output 2A |
Manufacturer STMicroelectronics | Voltage - Input 4.4V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part L5973A |
Voltage - Output 1.235V ~ 35V |


