
EVAL5970D | |
|---|---|
DigiKey Part Number | 497-4132-ND |
Manufacturer | |
Manufacturer Product Number | EVAL5970D |
Description | EVAL BOARD FOR L5970 |
Customer Reference | |
Detailed Description | L5970 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL5970D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.235V ~ 35V | |
Current - Output | 1A | |
Voltage - Input | 4.4V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | L5970 | |
Note | - |


