
EVAL-TDA7803AFW | |
|---|---|
DigiKey Part Number | 497-18101-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-TDA7803AFW |
Description | EVAL BOARD FOR TDA7803A TDA7808 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TDA7803A, TDA7808 - 4-Channel (Quad) Output Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer STMicroelectronics | Utilized IC / Part TDA7803A, TDA7808 |
Packaging Bulk | Contents Partially Populated Board(s) |
Part Status Active | Base Product Number |
Output Type 4-Channel (Quad) |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,55000 € | 130,55 € |
| Unit Price without VAT: | 130,55000 € |
|---|---|
| Unit Price with VAT: | 155,35450 € |

