
EVAL-STCH03-45W | |
|---|---|
DigiKey Part Number | 497-EVAL-STCH03-45W-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-STCH03-45W |
Description | EVAL BOARD FOR STCH03 |
Customer Reference | |
Detailed Description | STCH03 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.75A |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 265VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 154kHz |
Main Purpose AC/DC, Primary and Secondary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part STCH03 |
Power - Output 45W | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,54000 € | 121,54 € |
| Unit Price without VAT: | 121,54000 € |
|---|---|
| Unit Price with VAT: | 144,63260 € |

