
EVAL-SSR01B-35W | |
|---|---|
DigiKey Part Number | 497-EVAL-SSR01B-35W-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-SSR01B-35W |
Description | EVAL BOARD FOR HVLED001B |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | HVLED001B - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 24V ~ 48V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | HVLED001B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,19000 € | 78,19 € |
| Unit Price without VAT: | 78,19000 € |
|---|---|
| Unit Price with VAT: | 93,04610 € |

