
EVAL-PSR01B-35W | |
|---|---|
DigiKey Part Number | 497-18480-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-PSR01B-35W |
Description | EVAL BOARD HVLED001B STF10LN80K5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | HVLED001B, STF10LN80K5 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 35W | |
Voltage - Output | 48V | |
Current - Output | 730mA | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | HVLED001B, STF10LN80K5 | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,76000 € | 83,76 € |
| Unit Price without VAT: | 83,76000 € |
|---|---|
| Unit Price with VAT: | 99,67440 € |

