
EVAL-L99ASC03 | |
|---|---|
DigiKey Part Number | 497-17789-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L99ASC03 |
Description | EVAL BOARD FOR L99ASC03 |
Customer Reference | |
Detailed Description | L99ASC03 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | L99ASC03 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,10000 € | 283,10 € |
| Unit Price without VAT: | 283,10000 € |
|---|---|
| Unit Price with VAT: | 336,88900 € |

