
EVAL-L9958 | |
|---|---|
DigiKey Part Number | 497-EVAL-L9958-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L9958 |
Description | EVAL BOARD FOR L9958 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | L9958 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L9958 |
Packaging Bulk | Primary Attributes Motors (DC, Stepper) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,57000 € | 64,57 € |
| Unit Price without VAT: | 64,57000 € |
|---|---|
| Unit Price with VAT: | 76,83830 € |

