
EVAL-L9945 | |
|---|---|
DigiKey Part Number | 497-19035-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L9945 |
Description | EVAL BOARD FOR L9945 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | L9945 - High and Low Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | High and Low Side Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | L9945 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,52000 € | 127,52 € |
| Unit Price without VAT: | 127,52000 € |
|---|---|
| Unit Price with VAT: | 151,74880 € |

